

PTS08056V075 | |
---|---|
DigiKey Part Number | 283-PTS08056V075TR-ND - Tape & Reel (TR) 283-PTS08056V075CT-ND - Cut Tape (CT) 283-PTS08056V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS08056V075 |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 0.3 s | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
5 | 0,17400 € | 0,87 € |
10 | 0,16100 € | 1,61 € |
50 | 0,13380 € | 6,69 € |
100 | 0,12350 € | 12,35 € |
250 | 0,11104 € | 27,76 € |
500 | 0,10244 € | 51,22 € |
1.000 | 0,09450 € | 94,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08215 € | 410,75 € |
10.000 | 0,07567 € | 756,70 € |
15.000 | 0,07210 € | 1.081,50 € |
25.000 | 0,06782 € | 1.695,50 € |
35.000 | 0,06513 € | 2.279,55 € |
50.000 | 0,06337 € | 3.168,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |