Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0075-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0075-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR060V0075-TR1 |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6.3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 600 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.409" Dia x 0.122" T (10.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.5 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0075-BK | Eaton - Electronics Division | 627 | PTR060V0075-BK-ND | 0,34000 € | Parametric Equivalent |
| PTR060V0075-BK1 | Eaton - Electronics Division | 0 | 283-PTR060V0075-BK1-ND | 0,18442 € | Parametric Equivalent |
| PTR060V0075-TR | Eaton - Electronics Division | 1.925 | 283-PTR060V0075-TRCT-ND | 0,47000 € | Parametric Equivalent |
| RXEF075 | Littelfuse Inc. | 22.850 | RXEF075HF-ND | 0,43000 € | Parametric Equivalent |
| RXEF075-2 | Littelfuse Inc. | 5.454 | RXEF075-2HFCT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32135 € | 642,70 € |
| Unit Price without VAT: | 0,32135 € |
|---|---|
| Unit Price with VAT: | 0,38241 € |




