Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0075-TR

DigiKey Part Number
283-PTR060V0075-TR-ND - Tape & Reel (TR)
283-PTR060V0075-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0075-TR
Description
PTC RESET FUSE 60V 750MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
6.3 s
Resistance - Initial (Ri) (Min)
250 mOhms
Resistance - Post Trip (R1) (Max)
600 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,39000 €1,95 €
100,36000 €3,60 €
500,29880 €14,94 €
1000,27570 €27,57 €
2500,24788 €61,97 €
5000,22862 €114,31 €
1.0000,21083 €210,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28559 €571,18 €
4.0000,26305 €1.052,20 €
6.0000,25063 €1.503,78 €
10.0000,23574 €2.357,40 €
14.0000,22637 €3.169,18 €
20.0000,22204 €4.440,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €