Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0700-BK

DigiKey Part Number
283-PTR030V0700-BK-ND
Manufacturer
Manufacturer Product Number
PTR030V0700-BK
Description
PTC RESET FUSE 30V 7A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
100 A
Time to Trip
17.5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.752" L x 0.118" W (19.10mm x 3.00mm)
Height - Seated (Max)
1.051" (26.70mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,70600 €3,53 €
100,65100 €6,51 €
500,54000 €27,00 €
2000,45965 €91,93 €
4000,42395 €169,58 €
6000,40432 €242,59 €
1.0000,38077 €380,77 €
5.0000,31465 €1.573,25 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €