Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V1100-TR

DigiKey Part Number
283-PTR016V1100-TR-ND - Tape & Reel (TR)
283-PTR016V1100-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR016V1100-TR
Description
PTC RESET FUSE 16V 11A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
7 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
3 mOhms
Series
Resistance - Post Trip (R1) (Max)
9 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.689" L x 0.122" W (17.50mm x 3.10mm)
Current - Hold (Ih) (Max)
11 A
Height - Seated (Max)
1.024" (26.00mm)
Current - Trip (It)
18.7 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45113 €451,13 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €

Other Suppliers on DigiKey

3.000In Stock
Ships from WEC