


PTR016V1000-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V1000-TR-ND - Tape & Reel (TR) 283-PTR016V1000-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V1000-TR |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.122" W (16.50mm x 3.10mm) |
Current - Hold (Ih) (Max) 10 A | Height - Seated (Max) 0.992" (25.20mm) |
Current - Trip (It) 17 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16R1000GMR | Littelfuse Inc. | 3.216 | F5543CT-ND | 1,58000 € | Direct |
| RGEF1000 | Littelfuse Inc. | 19.307 | RGEF1000-ND | 0,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,51690 € | 51,69 € |
| 250 | 0,46460 € | 116,15 € |
| 500 | 0,42846 € | 214,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46408 € | 464,08 € |
| 2.000 | 0,42759 € | 855,18 € |
| 3.000 | 0,40748 € | 1.222,44 € |
| 5.000 | 0,38336 € | 1.916,80 € |
| 7.000 | 0,36819 € | 2.577,33 € |
| 10.000 | 0,35269 € | 3.526,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

