PTR016V0185-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 309
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,21531 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,25440 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.660
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 93
Unit Price: 0,61000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0185-TR1

DigiKey Part Number
283-PTR016V0185-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR016V0185-TR1
Description
PTC RESET FUSE 16V 1.85A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
10 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
90 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.402" L x 0.122" W (10.20mm x 3.10mm)
Current - Hold (Ih) (Max)
1.85 A
Height - Seated (Max)
0.618" (15.70mm)
Current - Trip (It)
3.7 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR016V0185-BKEaton - Electronics Division309PTR016V0185-BK-ND0,33000 €Parametric Equivalent
PTR016V0185-BK1Eaton - Electronics Division0283-PTR016V0185-BK1-ND0,21531 €Parametric Equivalent
PTR016V0185-TREaton - Electronics Division0283-PTR016V0185-TR-ND0,25440 €Parametric Equivalent
RUSBF185Littelfuse Inc.0RUSBF185HF-ND0,58000 €Parametric Equivalent
RUSBF185-2Littelfuse Inc.2.66018-RUSBF185-2CT-ND0,71000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30860 €925,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30860 €
Unit Price with VAT:0,36723 €