Direct



PTR016V0090-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V0090-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V0090-TR |
Description | PTC RESET FUSE 16V 900MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.291" L x 0.122" W (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF090 | Littelfuse Inc. | 250 | RUSBF090HF-ND | 0,48000 € | Direct |
| RUSBF090-2 | Littelfuse Inc. | 5.009 | RUSBF090-2HFCT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24486 € | 734,58 € |
| Unit Price without VAT: | 0,24486 € |
|---|---|
| Unit Price with VAT: | 0,29138 € |


