
PT08R472P60 | |
|---|---|
DigiKey Part Number | 283-PT08R472P60TR-ND - Tape & Reel (TR) 283-PT08R472P60CT-ND - Cut Tape (CT) 283-PT08R472P60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P60 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±50% |
Manufacturer Eaton - Electronics Division | Operating Temperature -20°C ~ 100°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package 0805 |
Resistance @ 25°C 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,17092 € | 85,46 € |
| 1.000 | 0,16340 € | 163,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

