
PT08R472P50 | |
|---|---|
DigiKey Part Number | 283-PT08R472P50TR-ND - Tape & Reel (TR) 283-PT08R472P50CT-ND - Cut Tape (CT) 283-PT08R472P50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P50 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,17370 € | 86,85 € |
| 1.000 | 0,16605 € | 166,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15266 € | 610,64 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

