POEA2FB1V10W2X5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POEA2FB1V10W2X5
POEA and POEB PoE Ethernet Transformers

POEA2FB2V14W1X5

DigiKey Part Number
283-POEA2FB2V14W1X5TR-ND - Tape & Reel (TR)
283-POEA2FB2V14W1X5CT-ND - Cut Tape (CT)
283-POEA2FB2V14W1X5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEA2FB2V14W1X5
Description
XFMR POE 100UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.690" (17.53mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,34800 €13,48 €
251,29520 €32,38 €
501,25640 €62,82 €
1001,21820 €121,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,39040 €478,08 €
4002,31615 €926,46 €
6002,27362 €1.364,17 €
1.0002,22100 €2.221,00 €
1.4002,18691 €3.061,67 €
2.0002,15127 €4.302,54 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €