


POEA1FB1V7W1X12 | |
|---|---|
DigiKey Part Number | 283-POEA1FB1V7W1X12TR-ND - Tape & Reel (TR) 283-POEA1FB1V7W1X12CT-ND - Cut Tape (CT) 283-POEA1FB1V7W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V7W1X12 |
Description | XFMR POE 155UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 155µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,79120 € | 44,78 € |
| 50 | 1,73700 € | 86,85 € |
| 100 | 1,68400 € | 168,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79040 € | 358,08 € |
| 400 | 1,73508 € | 694,03 € |
| 600 | 1,70338 € | 1.022,03 € |
| 1.000 | 1,66413 € | 1.664,13 € |
| 1.400 | 1,63871 € | 2.294,19 € |
| 2.000 | 1,61212 € | 3.224,24 € |
| 5.000 | 1,54551 € | 7.727,55 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

