
POE4W2X12-R | |
|---|---|
DigiKey Part Number | 283-4255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | POE4W2X12-R |
Description | XFMR POE CONFIG DC/DC 200UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 200µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.630" W (17.10mm x 16.00mm) | |
Height - Seated (Max) | 0.341" (8.65mm) | |
Footprint | 0.673" L x 0.935" W (17.10mm x 23.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,24000 € | 1.048,00 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

