
POE26W3.3VS5-R | |
|---|---|
DigiKey Part Number | 283-POE26W3.3VS5-RTR-ND - Tape & Reel (TR) 283-POE26W3.3VS5-RCT-ND - Cut Tape (CT) 283-POE26W3.3VS5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POE26W3.3VS5-R |
Description | XFMR POE CONFIG DC/DC 160UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 160µH @ 100kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.846" L x 0.866" W (21.50mm x 22.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Footprint | 0.846" L x 1.161" W (21.50mm x 29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 8,81900 € | 88,19 € |
| 25 | 8,45840 € | 211,46 € |
| 50 | 8,19440 € | 409,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 8,73591 € | 1.004,63 € |
| 230 | 8,46030 € | 1.945,87 € |
| 345 | 8,30264 € | 2.864,41 € |
| 575 | 8,10777 € | 4.661,97 € |
| 805 | 7,98174 € | 6.425,30 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

