
POE13W3X3.3-R | |
|---|---|
DigiKey Part Number | 283-POE13W3X3.3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | POE13W3X3.3-R |
Description | XFMR POE CONFIG DC/DC 100UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.404" (10.25mm) | |
Footprint | 0.709" L x 1.024" W (18.00mm x 26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6,88079 € | 963,31 € |
| Unit Price without VAT: | 6,88079 € |
|---|---|
| Unit Price with VAT: | 8,18814 € |

