
POE13W2X12-R | |
|---|---|
DigiKey Part Number | 513-1103-2-ND - Tape & Reel (TR) 513-1103-1-ND - Cut Tape (CT) 513-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POE13W2X12-R |
Description | XFMR POE CONFIG DC/DC 100UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | POE13W2X12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.404" (10.25mm) | |
Footprint | 0.709" L x 1.024" W (18.00mm x 26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,57700 € | 75,77 € |
| 25 | 7,26840 € | 181,71 € |
| 50 | 7,04220 € | 352,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 6,65371 € | 931,52 € |
| 280 | 6,44429 € | 1.804,40 € |
| 420 | 6,32450 € | 2.656,29 € |
| 700 | 6,17639 € | 4.323,47 € |
| 980 | 6,08052 € | 5.958,91 € |
| 1.400 | 5,98036 € | 8.372,50 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

