
PK-2410TD750-R | |
|---|---|
DigiKey Part Number | 283-PK-2410TD750-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PK-2410TD750-R |
Description | FUSE BRD MT 750MA 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.235 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24696 € | 2.469,60 € |
| Unit Price without VAT: | 0,24696 € |
|---|---|
| Unit Price with VAT: | 0,29388 € |

