



PHV-5R4H505-3 | |
|---|---|
DigiKey Part Number | 2266-PHV-5R4H505-3-ND |
Manufacturer | |
Manufacturer Product Number | PHV-5R4H505-3 |
Description | PHV SERIES CAP,5.4V, 5F, WITH CA |
Customer Reference | |
Detailed Description | (EDLC) Supercapacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tolerance | - | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | - | |
Package / Case | - | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - |

