5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
PCH, PCI
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCI-5-R

DigiKey Part Number
283-PCI-5-R-ND
Manufacturer
Manufacturer Product Number
PCI-5-R
Description
FUSE BRD MT 5A 125VAC 400VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCI-5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA AC, 4.2kA DC
Mounting Type
Through Hole
Melting I²t
5.0
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56,22400 €31,12 €
105,74400 €57,44 €
155,47933 €82,19 €
255,16360 €129,09 €
354,96543 €173,79 €
504,76300 €238,15 €
Manufacturers Standard Package
Unit Price without VAT:6,22400 €
Unit Price with VAT:7,40656 €