



PCE-5-R | |
|---|---|
DigiKey Part Number | 283-4257-ND |
Manufacturer | |
Manufacturer Product Number | PCE-5-R |
Description | FUSE BRD MT 5A 125VAC 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCE-5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA AC, 4.2kA DC | |
Melting I²t | 5.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.300" L x 0.095" W x 0.170" H (7.62mm x 2.41mm x 4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,31200 € | 21,56 € |
| 10 | 3,97900 € | 39,79 € |
| 15 | 3,79600 € | 56,94 € |
| 25 | 3,57680 € | 89,42 € |
| 35 | 3,44000 € | 120,40 € |
| 50 | 3,29980 € | 164,99 € |
| Unit Price without VAT: | 4,31200 € |
|---|---|
| Unit Price with VAT: | 5,13128 € |


