Similar




PCC-3/4-R | |
|---|---|
DigiKey Part Number | 283-PCC-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | PCC-3/4-R |
Description | FUSE BRD MNT 750MA 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.016 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1064.13 | SCHURTER Inc. | 0 | 486-5944-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,56200 € | 37,81 € |
| Unit Price without VAT: | 7,56200 € |
|---|---|
| Unit Price with VAT: | 8,99878 € |


