



PCB-2-1/2-R | |
|---|---|
DigiKey Part Number | 283-PCB-2-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | PCB-2-1/2-R |
Description | FUSE BRD MNT 2.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCB-2-1/2-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.3 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,39600 € | 36,98 € |
| 10 | 6,82300 € | 68,23 € |
| 15 | 6,50933 € | 97,64 € |
| 25 | 6,13320 € | 153,33 € |
| 35 | 5,89771 € | 206,42 € |
| 50 | 5,65720 € | 282,86 € |
| Unit Price without VAT: | 7,39600 € |
|---|---|
| Unit Price with VAT: | 8,80124 € |

