


PCA2V3223-4R7-R | |
|---|---|
DigiKey Part Number | 283-PCA2V3223-4R7-RTR-ND - Tape & Reel (TR) 283-PCA2V3223-4R7-RCT-ND - Cut Tape (CT) 283-PCA2V3223-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA2V3223-4R7-R |
Description | FIXED IND 4.7UH 1.5A 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1.5 A 100mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,47120 € | 47,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37809 € | 567,13 € |
| 3.000 | 0,35655 € | 1.069,65 € |
| 4.500 | 0,34454 € | 1.550,43 € |
| 7.500 | 0,32999 € | 2.474,93 € |
| 10.500 | 0,32076 € | 3.367,98 € |
| 15.000 | 0,31126 € | 4.668,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


