PCA2V3223-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA2V3223-150-R
Automotive Power over Coax (PoC) Inductors

PCA2V3223-150-R

DigiKey Part Number
283-PCA2V3223-150-RTR-ND - Tape & Reel (TR)
283-PCA2V3223-150-RCT-ND - Cut Tape (CT)
283-PCA2V3223-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA2V3223-150-R
Description
IND 15.0UH 0.40A SMT 2PAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 825 mA 400mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55100 €5,51 €
1000,45320 €45,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37815 €567,23 €
3.0000,35660 €1.069,80 €
4.5000,34459 €1.550,65 €
7.5000,33005 €2.475,38 €
10.5000,32081 €3.368,50 €
15.0000,31132 €4.669,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €