


PCA1V3230-6R8-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3230-6R8-RTR-ND - Tape & Reel (TR) 283-PCA1V3230-6R8-RCT-ND - Cut Tape (CT) 283-PCA1V3230-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3230-6R8-R |
Description | FIXED IND 6.8UH 1.36A 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.36 A 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 140°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43042 € | 215,21 € |
| 1.000 | 0,40586 € | 405,86 € |
| 1.500 | 0,39216 € | 588,24 € |
| 2.500 | 0,37557 € | 938,93 € |
| 3.500 | 0,36503 € | 1.277,61 € |
| 5.000 | 0,35420 € | 1.771,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

