


PCA1V3223-470-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-470-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-470-RCT-ND - Cut Tape (CT) 283-PCA1V3223-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-470-R |
Description | FIXED IND 47UH 500MA 900 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 500 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,51710 € | 51,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41493 € | 622,39 € |
| 3.000 | 0,39129 € | 1.173,87 € |
| 4.500 | 0,37812 € | 1.701,54 € |
| 7.500 | 0,36216 € | 2.716,20 € |
| 10.500 | 0,35203 € | 3.696,32 € |
| 15.000 | 0,34161 € | 5.124,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


