


PCA1V3223-100-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-100-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-100-RCT-ND - Cut Tape (CT) 283-PCA1V3223-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-100-R |
Description | FIXED IND 10UH 700MA 400 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 700 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 500mA | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64400 € | 6,44 € |
| 100 | 0,52960 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42930 € | 643,95 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

