Similar
Direct



PC06F750MA | |
|---|---|
DigiKey Part Number | 283-2590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC06F750MA |
Description | FUSE BRD MT 750MA 32VAC 32VDC |
Customer Reference | |
Detailed Description | 750 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.00291 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.021" H (1.60mm x 0.81mm x 0.53mm) |
Current Rating (Amps) | DC Cold Resistance 0.088 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/0603FA750-R | Eaton - Electronics Division | 48 | 283-2555-1-ND | 0,63000 € | Similar |
| 0438.750WR | Littelfuse Inc. | 4.385 | F2946CT-ND | 1,55000 € | Direct |



