


P6SMB9-1CA | |
|---|---|
DigiKey Part Number | 283-P6SMB9-1CATR-ND - Tape & Reel (TR) 283-P6SMB9-1CACT-ND - Cut Tape (CT) 283-P6SMB9-1CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9-1CA |
Description | TVS DIODE 7.78VWM 13.4VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17890 € | 17,89 € |
| 500 | 0,13438 € | 67,19 € |
| 1.000 | 0,12000 € | 120,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10168 € | 305,04 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

