


SMCJ400A | |
|---|---|
DigiKey Part Number | 283-SMCJ400ATR-ND - Tape & Reel (TR) 283-SMCJ400ACT-ND - Cut Tape (CT) 283-SMCJ400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400A |
Description | TVS DIODE 400VWM 648VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41340 € | 41,34 € |
| 500 | 0,31974 € | 159,87 € |
| 1.000 | 0,28955 € | 289,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24422 € | 732,66 € |
| 6.000 | 0,22544 € | 1.352,64 € |
| 9.000 | 0,21587 € | 1.942,83 € |
| 15.000 | 0,20513 € | 3.076,95 € |
| 21.000 | 0,19876 € | 4.173,96 € |
| 30.000 | 0,19364 € | 5.809,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

