113V Clamp 5.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.4A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB82A

DigiKey Part Number
283-P6SMB82ATR-ND - Tape & Reel (TR)
283-P6SMB82ACT-ND - Cut Tape (CT)
283-P6SMB82ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB82A
Description
TVS DIODE 70.1VWM 113VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29600 €2,96 €
1000,18800 €18,80 €
5000,15350 €76,75 €
1.0000,12651 €126,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08778 €263,34 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €