Similar



P6SMB510CA | |
|---|---|
DigiKey Part Number | 283-P6SMB510CATR-ND - Tape & Reel (TR) 283-P6SMB510CACT-ND - Cut Tape (CT) 283-P6SMB510CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510CA |
Description | TVS DIODE 434VWM 698VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 698V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB510CA | Bourns Inc. | 13.453 | P6SMB510CABBCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | 0,17529 € | 35.233,29 € |
| Unit Price without VAT: | 0,17529 € |
|---|---|
| Unit Price with VAT: | 0,20860 € |


