


P6SMB440A | |
|---|---|
DigiKey Part Number | 283-P6SMB440ATR-ND - Tape & Reel (TR) 283-P6SMB440ACT-ND - Cut Tape (CT) 283-P6SMB440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A |
Description | TVS DIODE 376VWM 602VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,24180 € | 24,18 € |
| 500 | 0,18916 € | 94,58 € |
| 1.000 | 0,15374 € | 153,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13646 € | 409,38 € |
| 6.000 | 0,12869 € | 772,14 € |
| 9.000 | 0,11709 € | 1.053,81 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


