


P6SMB36A | |
|---|---|
DigiKey Part Number | 283-P6SMB36ATR-ND - Tape & Reel (TR) 283-P6SMB36ACT-ND - Cut Tape (CT) 283-P6SMB36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36A |
Description | TVS DIODE 30.8VWM 49.9VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,11660 € | 58,30 € |
| 1.000 | 0,09501 € | 95,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08464 € | 253,92 € |
| 6.000 | 0,07946 € | 476,76 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

