


P6SMB350A | |
|---|---|
DigiKey Part Number | 283-P6SMB350ATR-ND - Tape & Reel (TR) 283-P6SMB350ACT-ND - Cut Tape (CT) 283-P6SMB350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350A |
Description | TVS DIODE 300VWM 482VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,13618 € | 68,09 € |
| 1.000 | 0,12153 € | 121,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10005 € | 300,15 € |
| 6.000 | 0,09092 € | 545,52 € |
| 9.000 | 0,08627 € | 776,43 € |
| 15.000 | 0,08103 € | 1.215,45 € |
| 21.000 | 0,07794 € | 1.636,74 € |
| 30.000 | 0,07492 € | 2.247,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

