


P6SMB300A | |
|---|---|
DigiKey Part Number | 283-P6SMB300ATR-ND - Tape & Reel (TR) 283-P6SMB300ACT-ND - Cut Tape (CT) 283-P6SMB300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300A |
Description | TVS DIODE 256VWM 414VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,15784 € | 78,92 € |
| 1.000 | 0,14130 € | 141,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11456 € | 343,68 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

