


P6SMB27CA | |
|---|---|
DigiKey Part Number | 283-P6SMB27CATR-ND - Tape & Reel (TR) 283-P6SMB27CACT-ND - Cut Tape (CT) 283-P6SMB27CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 16.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12100 € | 60,50 € |
| 1.000 | 0,10787 € | 107,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08262 € | 495,72 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

