


P6SMB250A | |
|---|---|
DigiKey Part Number | 283-P6SMB250ATR-ND - Tape & Reel (TR) 283-P6SMB250ACT-ND - Cut Tape (CT) 283-P6SMB250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB250A |
Description | TVS DIODE 214VWM 344VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 344V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,19820 € | 19,82 € |
| 500 | 0,16492 € | 82,46 € |
| 1.000 | 0,13410 € | 134,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11411 € | 342,33 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

