


P6SMB150CA | |
|---|---|
DigiKey Part Number | 283-P6SMB150CATR-ND - Tape & Reel (TR) 283-P6SMB150CACT-ND - Cut Tape (CT) 283-P6SMB150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150CA |
Description | TVS DIODE 128VWM 207VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19820 € | 19,82 € |
| 500 | 0,14930 € | 74,65 € |
| 1.000 | 0,13351 € | 133,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11898 € | 356,94 € |
| 6.000 | 0,10845 € | 650,70 € |
| 9.000 | 0,10309 € | 927,81 € |
| 15.000 | 0,09706 € | 1.455,90 € |
| 21.000 | 0,09349 € | 1.963,29 € |
| 30.000 | 0,09001 € | 2.700,30 € |
| 75.000 | 0,08240 € | 6.180,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

