


P6SMB12CA | |
|---|---|
DigiKey Part Number | 283-P6SMB12CATR-ND - Tape & Reel (TR) 283-P6SMB12CACT-ND - Cut Tape (CT) 283-P6SMB12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,12910 € | 64,55 € |
| 1.000 | 0,08950 € | 89,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08348 € | 250,44 € |
| 6.000 | 0,08099 € | 485,94 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

