


P6SMB10CA | |
|---|---|
DigiKey Part Number | 283-P6SMB10CATR-ND - Tape & Reel (TR) 283-P6SMB10CACT-ND - Cut Tape (CT) 283-P6SMB10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.5V |
Mfr | Current - Peak Pulse (10/1000µs) 42.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09298 € | 278,94 € |
| 6.000 | 0,08447 € | 506,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17230 € | 17,23 € |
| 500 | 0,12926 € | 64,63 € |
| 1.000 | 0,11533 € | 115,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,12310 € | 61,55 € |
| 1.000 | 0,10984 € | 109,84 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

