


P6SMB10A | |
|---|---|
DigiKey Part Number | 283-P6SMB10ATR-ND - Tape & Reel (TR) 283-P6SMB10ACT-ND - Cut Tape (CT) 283-P6SMB10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10A |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14120 € | 14,12 € |
| 500 | 0,10508 € | 52,54 € |
| 1.000 | 0,09339 € | 93,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07633 € | 228,99 € |
| 6.000 | 0,06904 € | 414,24 € |
| 9.000 | 0,06532 € | 587,88 € |
| 15.000 | 0,06114 € | 917,10 € |
| 21.000 | 0,05866 € | 1.231,86 € |
| 30.000 | 0,05625 € | 1.687,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

