

P6SMB6-8CA | |
---|---|
DigiKey Part Number | 283-P6SMB6-8CATR-ND - Tape & Reel (TR) 283-P6SMB6-8CACT-ND - Cut Tape (CT) 283-P6SMB6-8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6-8CA |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14700 € | 1,47 € |
100 | 0,09520 € | 9,52 € |
500 | 0,09350 € | 46,75 € |
1.000 | 0,08406 € | 84,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06777 € | 203,31 € |
6.000 | 0,06605 € | 396,30 € |
9.000 | 0,06551 € | 589,59 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |