
NT08224F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT08224F3950B1FTR-ND - Tape & Reel (TR) 283-NT08224F3950B1FCT-ND - Cut Tape (CT) 283-NT08224F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08224F3950B1F |
Description | NTC 0805 22K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,10422 € | 52,11 € |
| 1.000 | 0,09939 € | 99,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09961 € | 398,44 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

