
NT06105F4250B1H | |
|---|---|
DigiKey Part Number | 283-NT06105F4250B1HTR-ND - Tape & Reel (TR) 283-NT06105F4250B1HCT-ND - Cut Tape (CT) 283-NT06105F4250B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06105F4250B1H |
Description | NTC 0603 100K 1% 4250 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,08554 € | 42,77 € |
| 1.000 | 0,08150 € | 81,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07813 € | 312,52 € |
| 8.000 | 0,07488 € | 599,04 € |
| 12.000 | 0,07310 € | 877,20 € |
| 20.000 | 0,07099 € | 1.419,80 € |
| 28.000 | 0,06967 € | 1.950,76 € |
| 40.000 | 0,06833 € | 2.733,20 € |
| 100.000 | 0,06516 € | 6.516,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

