
NT06104F3600B1F | |
|---|---|
DigiKey Part Number | 283-NT06104F3600B1FTR-ND - Tape & Reel (TR) 283-NT06104F3600B1FCT-ND - Cut Tape (CT) 283-NT06104F3600B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06104F3600B1F |
Description | NTC 0603 10K 1% 3600 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3600K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09990 € | 9,99 € |
| 500 | 0,08864 € | 44,32 € |
| 1.000 | 0,08445 € | 84,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10290 € | 411,60 € |
| 8.000 | 0,09875 € | 790,00 € |
| 12.000 | 0,09649 € | 1.157,88 € |
| 20.000 | 0,09379 € | 1.875,80 € |
| 28.000 | 0,09211 € | 2.579,08 € |
| 40.000 | 0,09041 € | 3.616,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

