
NT06104F3435B1H | |
|---|---|
DigiKey Part Number | 283-NT06104F3435B1HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NT06104F3435B1H |
Description | NTC 0603 10K 1% 3435 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3435K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09925 € | 397,00 € |
| Unit Price without VAT: | 0,09925 € |
|---|---|
| Unit Price with VAT: | 0,11811 € |

