
NT04475F3950B1H | |
|---|---|
DigiKey Part Number | 283-NT04475F3950B1HTR-ND - Tape & Reel (TR) 283-NT04475F3950B1HCT-ND - Cut Tape (CT) 283-NT04475F3950B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04475F3950B1H |
Description | NTC 0402 470K 1% 3950 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06939 € | 69,39 € |
| 5.000 | 0,06233 € | 311,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07968 € | 796,80 € |
| 20.000 | 0,07659 € | 1.531,80 € |
| 30.000 | 0,07490 € | 2.247,00 € |
| 50.000 | 0,07289 € | 3.644,50 € |
| 70.000 | 0,07163 € | 5.014,10 € |
| 100.000 | 0,07036 € | 7.036,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

