NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04473J3380B1H

DigiKey Part Number
283-NT04473J3380B1HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NT04473J3380B1H
Description
NTC 0402 4.7K 5% 3380 B 3%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Eaton - Electronics Division
B25/50
3380K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05849 €584,90 €
Manufacturers Standard Package
Unit Price without VAT:0,05849 €
Unit Price with VAT:0,06960 €