NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04473F3380B1F

DigiKey Part Number
283-NT04473F3380B1FTR-ND - Tape & Reel (TR)
283-NT04473F3380B1FCT-ND - Cut Tape (CT)
283-NT04473F3380B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04473F3380B1F
Description
NTC 0402 4.7K 1% 3380 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B25/50
3380K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,12800 €0,64 €
100,11900 €1,19 €
250,11040 €2,76 €
500,10440 €5,22 €
1000,09870 €9,87 €
5000,08754 €43,77 €
1.0000,08340 €83,40 €
5.0000,07510 €375,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07869 €786,90 €
20.0000,07564 €1.512,80 €
30.0000,07397 €2.219,10 €
50.0000,07198 €3.599,00 €
70.0000,07074 €4.951,80 €
100.0000,06948 €6.948,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €